Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton CTT20R9C2

Clamp Tie, 4" Long, 20lb Tensile Strength, PA66, Natural, 100 per Package

$ 0.343
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTT20R9C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.23%

Descriptions

Descriptions of HellermannTyton CTT20R9C2 provided by its distributors.

Clamp Tie, 4" Long, 20lb Tensile Strength, PA66, Natural, 100 per Package
HellermannTyton CTT20R9C2 Clamp Ties, 4"Lx0.1"W, 20lb, PA66, Natural, 100/Pkg, CTT-Series
Clamp Tie, 4' Long, Inside Serrated, 20lb Tensile Strength, PA66, Natural-Note:Price is for 100 Units
Cable Ties, Standard Locking Polyamide 6/6 Natural 13mm 90N Bag
CABLE TIE, 101.6MM, PA6.6, 20LB, NATURAL
CLAMP TIE 4 LONG 20LB TENSIL 112-51919
TIE CONTOUR-HEAD NAT 20LBS 3.93"
TIE COUNTOURHEAD NAT 20LB 3.93"
Cable Tie, 101.6Mm, Pa6.6, 20Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:101.6Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:13Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton CTT20R9C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton