HellermannTyton CTM410C2

HellermannTyton CTM410C2 Cable Tie Anchor Mount, 0.86"x0.62", White, 100/Pkg, CTM-Series
$ 0.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTM410C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.97%

Descriptions

Descriptions of HellermannTyton CTM410C2 provided by its distributors.

HellermannTyton CTM410C2 Cable Tie Anchor Mount, 0.86"x0.62", White, 100/Pkg, CTM-Series
Cable Tie Mount, 7.9Mm, Nylon 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:6.4Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21.8Mm; Width:15.8Mm; Height:9.4Mm; Product Range:Ctm Series Rohs Compliant: Yes |Hellermanntyton CTM410C2
Hellermann Tyton CTM410C2 Cable Tie Mount. HellermannTyton Cable Tie Mount, Type CTM4, Rivet/Screw Mount, 0.31 in Maximum Tie Width, 0.86 in Base Length, 0.62 in Base Width, Polyamide 6.6, White. Additional Description: TYTO-CTM410C2 CTM4 MOUNT WHT T120 .25 SCREW 151-30703 TIE WIDTH, PA66, WHITE, 100/PKG .25'' Screw. Catalog Description: Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width..

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton