HellermannTyton CTM310C2

HellermannTyton CTM310C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, White, 100/Pkg
$ 0.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTM310C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages20 years ago
Datasheet4 pages21 years ago
Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-27.00%

Descriptions

Descriptions of HellermannTyton CTM310C2 provided by its distributors.

HellermannTyton CTM310C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, White, 100/Pkg
MOUNT, CABLE TIE, SCREW MOUNT, WHT POLYAMIDE 6.6, 0.858" L, 0.609" W, 0.374" H
Hellermann Tyton CTM310C2 Cable Tie Mount Brand: Hellermann Tyton. Part Number: CTM310C2. HellermannTyton Cable Tie Mount, Type CTM3, Rivet/Screw Mount, 0.31 in Maximum Tie Width, 0.86 in Base Length, 0.61 in Base Width, Polyamide 6.6, White. Additional Description: TYTO-CTM310C2 CABLE TIE ANCHOR MOUNT, 0.86 X .61, 0.2 HOLE DIA, 0.31 MAX TIE WIDTH, PA66, WHITE, 100/PKG 151-30605 WIDTH, PA66, WHITE, 100/PKG #10 Screw. Catalog Description: Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton