HellermannTyton CTM00M4

Cable Tie Anchor Mount, 0.58 X .37, 0.15 Hole Dia, 0.2 Max Tie Width, PA66, Black, 1000/PKG
$ 0.247
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTM00M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
+1.76%

Descriptions

Descriptions of HellermannTyton CTM00M4 provided by its distributors.

CABLE TIE ANCHOR MOUNT, 0.58 X .37, 0.15 HOLE DIA, 0.2 MAX TIE WIDTH, PA66, BLACK, 1000/PKG
Cable Tie Anchor Mount, 0.58 x 0.37', 0.2' Max Tie Width, PA66, Black-Note:Price is for 1000 Units
CABLE TIE MOUNT, 0.15" HOLEDIA., 0.20" MAX TIE WIDTH, PK 1000
Cable Tie Anchor Mount, .58in. x .37in.,
CABLE TIE ANCHOR MOUNT 0.58 X 151-30301
CABLE TIE HLDR DUAL SCREW #6 BLK
Hellermann Tyton CTM00M4 Cable Tie Mount Brand: Hellermann Tyton. Part Number: CTM00M4. HellermannTyton Cable Tie Mount, Type CTM0, Rivet/Screw Mount, 0.2 in Maximum Tie Width, 0.58 in Base Length, 0.37 in Base Width, Polyamide 6.6, Black. Additional Description: TYTO-CTM00M4 CABLE TIE ANCHOR MOUNT, 0.58 X .37, 0.15 HOLE DIA, 0.2 MAX TIE WIDTH, PA66, BLACK, 1000/PKG 151-30301 WIDTH, PA66, BLACK, 1000/PKG. Catalog Description: Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton