HellermannTyton CTAM20C2

Cable Tie Anchor Mount, 0.20" Hole Dia, 0.20" Max Tie Width, PA66, Black, 100 per Package
$ 0.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTAM20C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.24%

Descriptions

Descriptions of HellermannTyton CTAM20C2 provided by its distributors.

Cable Tie Anchor Mount, 0.20" Hole Dia, 0.20" Max Tie Width, PA66, Black, 100 per Package
Cable Tie Anchor Mount, 0.2' Hole Dia, 0.2' Max Tie Width, Black-Note:Price is for 100 Units
HellermannTyton CTAM20C2 Cable Tie Anchor Mount, 0.2"x0.2", Black, 100/Pkg, CTAM-Series
Cable Tie Mount, 5Mm, Nylon 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:5.2Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:20.4Mm; Width:10.2Mm; Height:5.1Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton CTAM20C2
HellermannTyton CTAM20C2 cable tie anchor mount is a mounting base designed to secure cable ties to panels and flat surfaces. Its anchor-mount format supports organized wire routing, stable bundle retention, and cleaner harness management in vehicle and equipment applications.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton