HellermannTyton CTAM110M4

Cable Tie Anchor Mount, 0.17" Hole Dia, 0.20" Max Tie Width, PA66, White, 1000 per Package
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTAM110M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages20 years ago
Datasheet3 pages21 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-7.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HellermannTyton CTAM110M4 provided by its distributors.

Cable Tie Anchor Mount, 0.17" Hole Dia, 0.20" Max Tie Width, PA66, White, 1000 per Package
Cable Tie Anchor Mount, 0.17' Hole Dia, 0.20' Max Tie W, White-Note:Price is for 1000 Units
Hellermann Tyton CTAM110M4 Cable Tie Anchor Mount Brand: Hellermann Tyton. Part Number: CTAM110M4. HellermannTyton Cable Tie Anchor Mount, Type CTAM1, 4-Way Tie Entry, Rivet/Screw Mount, 0.2 in Maximum Tie Width, 0.8 in Base Length, 0.4 in Base Width, Polyamide 6.6, White. Additional Description: TYTO-CTAM110M4 CABLE TIE ANCHOR MOUNT, 0.17 HOLE DIA, 0.20 MAX TIE WIDTH, PA66, WHITE, 1000/PKG 151-31106 NO. 8 SCREW TIES NO. 8 SCREW. Catalog Description: Anchor Mounts for cable ties are suitable for applications with minimal space. Anchors are mounted onto the equipment prior to cable installation and take up no more space than the cable itself. Choose between a four-way entry design that can be used either 'in line' or at 90 degrees to the cable run...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton