HellermannTyton 633-02070

HellermannTyton 633-02070 HV1207-PVC-BK-M1 Grommet Black 6.4 x 1.5
$ 37.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 633-02070.

Newark

Datasheet2 pages11 years ago

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-32.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 633-02070 provided by its distributors.

HellermannTyton 633-02070 HV1207-PVC-BK-M1 Grommet Black 6.4 x 1.5
Grommets and Eyelets Open Round PVC-FR Black 65A
Universal Grommets
扣环, 6MM, 1000件;
GROMMET 6MM ID
GROMMET, 6MM, PK1000; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 6mm; Grommet Material: PVC (Polyvinylchloride); Mounting Hole Dia: 10mm; Panel Thickness Max: 1.5mm; Grommet Colour: Black; Product Range: -; A

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton