HellermannTyton 632-02130

Cable grommet, cable Ø 4 mm, L 23 mm, PVC, black, 632-02130
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 632-02130.

Newark

Datasheet2 pages11 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-18.14%

Supply Chain

Country of OriginUK
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HellermannTyton 632-02130 provided by its distributors.

Cable grommet, cable Ø 4 mm, L 23 mm, PVC, black, 632-02130
Grommets and Eyelets Open Sleeved Round Polyvinyl Chloride Black 60A
HellermannTyton 632-02130 HV2213-PVC-BK-N1 Anti-kink System Black
Strain Relief, Pvc, 5.5Mm, Black; |Hellermanntyton 632-02130
STRAIN RELIEF, PVC, 5.5MM, BLACK; Grommet Type: Strain Relief; Cable Diameter Min: 3.5mm; Cable Diameter Max: 4mm; Grommet Material: PVC (Polyvinylchloride); Mounting Hole Dia: 5.5mm; Panel Thickness Max: -; Grommet Colour: Bla
BREAK-PROTECTION GROMMET HV 22 BLACK PVC

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton