HellermannTyton 561-02101

Cable Markers Pre-Marked Snap On Polyamide 6/6 Yellow Piece
$ 0.046
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 561-02101.

element14 APAC

Datasheet3 pages18 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+14.08%

Supply Chain

Introduction Date2023-07-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HellermannTyton 561-02101 provided by its distributors.

Cable Markers Pre-Marked Snap On Polyamide 6/6 Yellow Piece
HellermannTyton WIC2-0-9-PA-YE-T1 - 561-02101
WIC2-0-9-PA66-YE (1000)
标签, , 尺寸2, 0-9, 黄色;
Labeling Materials
MARKER, CLIP-ON, SIZE2, 0-9, YELLOW; Min Cable Diameter:1.5mm; Max Cable Diameter:2.5mm; Legend:0 to 9; Colour:Yellow; Material:Nylon 6.6; External Diameter:3.8mm; External Length / Height:6.0mm; Internal Diameter:2.8mm ;RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton