HellermannTyton 561-01101

HellermannTyton 561-01101 WIC1-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 561-01101.

element14 APAC

Datasheet3 pages18 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-42.45%

Supply Chain

Introduction Date2024-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HellermannTyton 561-01101 provided by its distributors.

HellermannTyton 561-01101 WIC1-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
Cable Markers Pre-Marked Snap On Polyamide 6/6 Yellow Piece
Polyamide cable maker, imprint "0-9", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, yellow, 561-01101
Clip On Cable Marker 2-2.8mm yellow Impr
RS APAC
MARKER, CLIP-ON, SIZE1, 0-9, YELLOW; Diameter, Cable Min:0.5mm; Diameter, Cable Max:1.5mm; Legend:0 to 9; Colour:Yellow; Material:Nylon 6.6; For Use With:4740464; Diameter, External:2.8mm; Diameter, Internal:2.0mm; Length / Height, ;RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton