Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 3NFP9C

HellermannTyton 3NFP9C Spiralwrap Protective Sheathing, 0.5" Diameter, PE, Natural, 100 ft/Roll
$ 0.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 3NFP9C.

Sager Electronics

Datasheet2 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.23%

Descriptions

Descriptions of HellermannTyton 3NFP9C provided by its distributors.

HellermannTyton 3NFP9C Spiralwrap Protective Sheathing, 0.5" Diameter, PE, Natural, 100 ft/Roll
Spiral Wrap, Pe, Natural, 9.52-102Mm, 100Ft; External Diameter - Imperial:0.5"; External Diameter - Metric:12.7Mm; Wrap Material:Polyethylene; Wrap Color:Natural; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Hellermanntyton 3NFP9C
Hellermann Tyton 3NFP9C Spiralwrap Protective Sheathing Brand: Hellermann Tyton. Part Number: 3NFP9C. HellermannTyton Spiralwrap Protective Sheathing, Type 3NFP, 1/2 in Diameter, 100 ft Length, 0.062 in Thickness, 4 in Diameter Maximum Bundle, 3/8 in Diameter Minimum Bundle, -76 to 190 deg F, Polyethylene, Natural. Additional Description: TYTO-3NFP9C SPIRALWRAP PROTECTIVE SHEATHING, 0.5 DIAMETER, PE, NATURAL, 100 FT/ROLL 161-05055 FT.. Catalog Description: HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton