HellermannTyton 319-01200

.47IN Od Black Polyolefin 3: 1 Heat Shrink Tubing in 1M Sticks | Hellermanntyton 319-01200
$ 37.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 319-01200.

IHS

Datasheet1 page5 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / RaychemV2-1.0-0-SP-SM
TE Connectivity 080745J001 Heat Shrink Tubing, Single Wall, 2:1, 1.5mm ID, 0.5mm Shrunk
HellermannTyton321-50190
HEAT SHRINK TUBING, 0.75" OD BLACK ADHESIVE LINED THICK WALL POLYLEFIN 3.5:1, 1M
HellermannTyton321-50130
Heat Shrink Tubing ST Polyolefin Black Thick Piece
HellermannTyton323-50120
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Medium Bag
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of HellermannTyton 319-01200 provided by its distributors.

.47IN OD BLACK POLYOLEFIN 3:1 HEAT SHRINK TUBING IN 1M STICKS | HellermannTyton 319-01200
Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 3:1 PO-X 1 m Lengths Thin Wall 12/4 black
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12 ID Before Shrink, 3:1 Shrink Ratio, BLACK
H/SHRINK TUBING, 12MM, BLACK; Shrink Type:Heat; Series:TREDUX; Material:Polyolefin; Ratio, Shrink:3:1; Min Cable Diameter:4mm; Max Cable Diameter:12mm; Colour:Black; Length (Imperial):3.28ft; Total Length (Metric):1m; External Length / Height:1m; Fully Shrunk Diameter:4mm; Reel Length (Imperial):3.28ft; Reel Length (Metric):1m; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Shrink:125°C; Unshrunk Diameter:12mm; Pack Quantity:10; Thickness, Wall Fully Recovered:0.85mm

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton