What’s new: Find the right parts faster with our redesigned experience

Learn more

HellermannTyton 309-65134

Heat Shrink Tubing, 4' Long Stick, 2: 1 Shrink, 3/16', Black-Note: Price is for 20 Units
$ 1.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 309-65134.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.41%

Descriptions

Descriptions of HellermannTyton 309-65134 provided by its distributors.

Heat Shrink Tubing, 4' Long Stick, 2:1 Shrink, 3/16', Black-Note:Price is for 20 Units
Heat Shrink Tubing, 4' Long Stick, 2:1 Shrink Ratio, 3/16", 4.8/2.4 Dia, PO, Black, 20 per Package
Heat Shrink Tubing & Sleeves TFN21-ST 4.8/2.4 BK 3/16 20PK
Heat Shrink Tubing, 4.8Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.188"; I.d. Supplied - Metric:4.8Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Imperial:0.094" Rohs Compliant: Yes |Hellermanntyton 309-65134

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton