HellermannTyton 309-60302

Heat Shrink Tubing, Mini Reel, 2: 1 Shrink Ratio, 3/8", 9.5/4.8 Dia, Po, Black, 50 Ft/Reel
$ 21.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 309-60302.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 309-60302 provided by its distributors.

Heat Shrink Tubing, Mini Reel, 2:1 Shrink Ratio, 3/8", 9.5/4.8 Dia, Po, Black, 50 Ft/Reel
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves TFN21-9.5/4.8 BLK 3/8 50FT
Hellermann Tyton 309-60302 Heat Shrink Tubing Brand: Hellermann Tyton. Part Number: 309-60302. HellermannTyton Heat Shrink Tubing, Type TFN21-9.5/4.8 Flexible Non-Adhesive, 600 V AC, 3/8 in Inner Dia Expanded, 0.188 in Inner Dia Recovered, Thin Wall, 0.024 in Wall Thickness Recovered, 2:1 Shrink, 50 ft Length, -67 to 275 deg F, 212 deg F Shrink, Cross Linked Polyolefin, Black. Additional Description: TYTO-309-60302 HEAT SHRINK TUBING, MINI REEL, 2:1 SHRINK RATIO, 3/8, 9.5/4.8 DIA, PO, BLACK, 50 FT/REEL 309-60302 HEATSHRINK 2:1 CLEAR THINWALL. Catalog Description: TFN21 is a highly flexible thin wall heat shrink tubing with a 2 to 1 shrink ratio and excellent flame retardant properties. In addition to providing insulation and abrasion protection for wires and cables, the polyolefin material also offers resistance to oils, solvents and chemicals. Available in mini reels, bulk reels and sticks, for small to large volume applications...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton