HellermannTyton 300-30952

3/8IN Red Polyolefin 2: 1 Heat Shrink Tubing; 16.4 Feet Per Box | Hellermanntyton 300-30952
$ 17.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-30952.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages11 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / RaychemDWP-125-3/8-2-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Medium Stick
TE Connectivity / RaychemSCL-3/8-2-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Medium Stick
TE Connectivity / RaychemRNF-100-3/8-RD-FSP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Spool
HellermannTyton300-30642
HEAT SHRINK TUBING, 1/4" BLACK POLYLEFIN 2:1, 16.4 FEET PER BOX
HellermannTyton300-31272
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin Piece
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, RED

Descriptions

Descriptions of HellermannTyton 300-30952 provided by its distributors.

3/8IN RED POLYOLEFIN 2:1 HEAT SHRINK TUBING; 16.4 FEET PER BOX | HellermannTyton 300-30952
HEATSHRINK, 9.5mm, RED, 5M; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.374"; Metric:9.5mm; Tubing / Boot Colour:Red; Length
HEATSHRINK, 9.5MM, RED, 5M; Shrink Type:Heat; Series:HIS-Pack; Material:Polyolefin; Ratio, Shrink:2 : 1; Min Cable Diameter:4.7mm; Max Cable Diameter:9.5mm; Colour:Red; Length (Imperial):16.4ft; Total Length (Metric):5m; External Length / Height:5m; Fully Shrunk Diameter:4.7mm; Reel Length (Imperial):16.4ft; Reel Length (Metric):5m; Temp, Op. Max:130°C; Temp, Op. Min:-55°C; Temperature, Shrink:120°C; Unshrunk Diameter:9.5mm

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton