HellermannTyton 300-30480

Heat Shrink Tubing ST Polyolefin Black Thin Piece
$ 18.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-30480.

IHS

Datasheet1 page5 years ago

TME

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-9.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / RaychemDWP-125-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemRNF-100-3/16-BK-STK
RAYCHEM, RAYCHEM: TUBING, HEAT SHRINK,3/16 IN.,2:1 SHRINK,48 IN, BLK (5053042176)
TE Connectivity / RaychemNT-MIL-3/16-0-SP
HEAT SHRINK TUBING, FLEXIBLE, POLYOLEFIN, CONTINUOUS SPOOL, BLACK, NT-MIL SERIES
TE Connectivity / RaychemCRN-3/16-0-STK
TE Connectivity Polyolefin heat shrink tubing, CRNseries, 4.8mmdiameter, 1.2mlong, Black, 2:1
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 3:1 SHRINK RATIO
HellermannTyton300-30240
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of HellermannTyton 300-30480 provided by its distributors.

Heat Shrink Tubing ST Polyolefin Black Thin Piece
HELLERMANNTYTON 300-30480 Heat Shrink Tubing, HIS-PACK Dispenser, 4.8 mm, 0.188 ", 2:1, Black, 32.81 ft, 10 m
HEAT SHRINK TUBE, SINGLE WALL, CROSSLINKED POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, 2:1 SHRINK RATIO, BLACK, POLYOLEFIN, 300 SERIES
Heatshrink, 4.8Mm, Black, 10M; |Hellermanntyton 300-30480
HellermannTyton HIS-PACK-4,8/2,4-BK rol - 300-30480
HEATSHRINK, 4.8MM, BLACK, 10M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.188"; I.D. Supplied - Metric: 4.8mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 32.81ft; Length - Metric: 10m; I.D. Recovered Max - Impe

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton