HellermannTyton 300-30322

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2: 1 Shrink Ratio, RED
$ 18.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-30322.

IHS

Datasheet1 page4 years ago

TME

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4003-2
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2.5:1 Shrink Ratio, RED
TE Connectivity / RaychemRNF-100-1/8-RD-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Stick
HellermannTyton300-30162
1/16IN RED POLYOLEFIN 2:1 HEAT SHRINK TUBING; 32.8 FEET PER BOX | HellermannTyton 300-30162
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, RED
TE Connectivity / RaychemRNF-100-3/32-RD-STK
Heat Shrink Tubing Red Single Stick |Te Connectivity RNF-100-3/32-RD-STK
Thin-Wall Multi-Purpose Heat Shrink Tubing, 3.18mm Inside Diameter (As Supplied), Red, 0.152m Length

Descriptions

Descriptions of HellermannTyton 300-30322 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, RED
HEAT SHRINK TUBING, 1/8" RED POLYLEFIN 2:1, 32.8 FEET PER BOX
HELLERMANNTYTON 300-30322 Heat Shrink Tubing, HIS-PACK Dispenser, 3.2 mm, 0.125 ", 2:1, Red, 32.81 ft, 10 m
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, cross-linked, red
Heat Shrink Tubing ST Polyolefin Red Thin Box
Heat Shrinkable Tubing 2:1 on a Reel 3,2
RS APAC
Heatshrink, 3.2Mm, Red, 10M; |Hellermanntyton 300-30322
HellermannTyton HIS-PACK-3,2/1,6-RD rol - 300-30322
HEATSHRINK, 3.2MM, RED, 10M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.2mm; Shrink Tubing / Boot Colour: Red; Length - Imperial: 32.81ft; Length - Metric: 10m; I.D. Recovered Max - Imperial

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton