HellermannTyton 300-30320

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 18.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-30320.

IHS

Datasheet1 page5 years ago

TME

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HellermannTyton300-30240
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / Raychem5510320002
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m
TE Connectivity / RaychemRNF-100-1/8-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1; |Te Connectivity Raychem 5052994173
Heat Shrink Tubing, 3:1, Flexible, Polyolefin, Black, 1/8 Id, 100 Ft Spool
TE Connectivity / RaychemRNF-100-1/8-BK-SP-CS5004
HEATSHRINK 1/8" BLACK / Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black

Descriptions

Descriptions of HellermannTyton 300-30320 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Piece
TUBING, 2:1 SHRINK RATIO, BLACK, POLYOLEFIN, 300 SERIES
Heatshrink, 3.2Mm, Black, 10M; |Hellermanntyton 300-30320
HellermannTyton HIS-PACK-3,2/1,6-BK rol - 300-30320
HEATSHRINK, 3.2MM, BLACK, 10M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.2mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 32.81ft; Length - Metric: 10m; I.D. Recovered Max - Impe

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton