HellermannTyton 300-30242

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2: 1 Shrink Ratio, RED
$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-30242.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 300-30242 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, RED
Heat Shrink Tubing ST Polyolefin Red Piece
HEAT SHRINKABLE TUBING 21 HIS- PACK-2.4/1.2-RD
HellermannTyton HIS-PACK-2,4/1,2-RD rol - 300-30242
HEATSHRINK, 2.4mm, RED, 10M; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.094"; Metric:2.4mm; Tubing / Boot Colour:Red; Length
HEATSHRINK, 2.4MM, RED, 10M; Series:HIS-Pack; Body Material:Polyolefin; Shrink Ratio:2:1; Internal Diameter:2.4mm; I.D. Supplied:2.4mm; I.D. Max Recovered:1.2mm; Colour:Red; Total Length - Metric:10m; Total Length - Imperial:32.81ft;;RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton