HellermannTyton 2NFP9C

Cable Accessories Spiral Wrap Polyethylene Natural Reel Automotive
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 2NFP9C.

Master Electronics

Datasheet2 pages11 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+54.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 2NFP9C provided by its distributors.

Cable Accessories Spiral Wrap Polyethylene Natural Reel Automotive
HellermannTyton Spiralwrap Protective Sheathing, Type 2NFP, 1/4 in Dia, 100 ft Length, 0.045 in Thickness, 2 in Maximum Bundle Dia, 3/16 in Minimum Bundle Dia, -76 to 190 deg F, Polyethylene, Natural
Spiral Wrap, Pe, Natural, 4.75-50.8Mm, 100Ft; External Diameter - Imperial:0.25"; External Diameter - Metric:6.35Mm; Wrap Material:Polyethylene; Wrap Color:Natural; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Hellermanntyton 2NFP9C

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton