HellermannTyton 2N0M

HellermannTyton 2N0M Spiralwrap Protective Sheathing, 0.25" Diameter, PA6, Black, 1000ft/Roll
$ 1.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 2N0M.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of HellermannTyton 2N0M provided by its distributors.

HellermannTyton 2N0M Spiralwrap Protective Sheathing, 0.25" Diameter, PA6, Black, 1000ft/Roll
Spiral Wrap 304.8m L Black Polyamide 6 4.75mm 50.8mm
SPIRALWRAP PROTECTIVE SHEATHIN 161-05033
Hellermann Tyton 2N0M Spiralwrap Protective Sheathing Brand: Hellermann Tyton. Part Number: 2N0M. HellermannTyton Spiralwrap Protective Sheathing, 1/4 in Diameter, 1000 ft Length, 2 in Diameter Maximum Bundle, 0.18 in Diameter Minimum Bundle, -40 to 250 deg F, Polyamide 6, Black. Additional Description: TYTO-2N0M SPIRALWRAP PROTECTIVE SHEATHING, 0.25 DIAMETER, PA6, BLACK, 1000FT/ROLL 161-05033. Catalog Description: HellermannTyton Spiralwrap provides an effective means for routing and securing wires around corners and bends, and helps keep wires out of pinch points within moving panel doors. Spiralwrap is installed using a gapped or butted installation which impacts harnesses flexibility, wire coverage and abrasion resistance. A gapped installation leaves space between the sheathing to accommodate breakouts and adds flexibility to the harness. A butted installation wraps tightly around the bundle to provide greater abrasion resistance and add rigidity. Natural PA6 nylon material is recommended for use within enclosed environments where possibility of fire exists. Black PA6 nylon material is suitable for outdoor applications and can be used in direct sunlight for extended periods of time...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton