HellermannTyton 211-60019

HellermannTyton 211-60019 P-Clamp, 0.39" Wide, 0.13'' Max Bundle Dia, PA66, Natural, HP-Series
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-60019.

Newark

Datasheet3 pages11 years ago

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginGermany
Introduction Date2017-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 211-60019 provided by its distributors.

HellermannTyton 211-60019 P-Clamp, 0.39" Wide, 0.13'' Max Bundle Dia, PA66, Natural, HP-Series
P CLIP, NYLON, 3.2MM; Fixing Hole Diameter:4.2mm; Colour:White; Material:Nylon; Max Cable Diameter:3.2mm; Max Operating Temperature:90°C; Min Temperature Operating:-45°C
CABLE P-CLIP, NYLON 6.6, NATURAL, 3.2MM; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:3.2mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Natural; External Length

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211-60019.