HellermannTyton 211-60007

Cable Management, P-Clamp Polyamide 6/6 Black Screw Mount 14mm Bag
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-60007.

element14 APAC

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.70%

Supply Chain

Introduction Date2019-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 211-60007 provided by its distributors.

Cable Management, P-Clamp Polyamide 6/6 Black Screw Mount 14mm Bag
CABLE CLAMP, 14MM, NYLON 6.6, BLACK; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 14mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Black; External Length: -; Ext
Hellermann Tyton 211-60007 P-Clamp Brand: Hellermann Tyton. Part Number: 211-60007. HellermannTyton P-Clamp, Type H8P Closed, 0.55 in Cable, Threaded Mount, 1/2 in Dia Nominal, 0.059 in THK Wall, 0.17 in Dia Mounting Hole, Black, Polyamide 6.6, 0.39 in W, -40 to 221 deg F. Additional Description: TYTO-211-60007 P-CLAMP, 0.39 WIDE, 0.55' MAX BUNDLE DIA, 0.17'' MOUNTING HOLE DIA, PA66HS BLACK, 100/PKG 211-60007. Catalog Description: HellermannTyton P-Clamps easily guide and locate wires and cables. The clamps are designed with a radius edges to prevent chafing and cutting into insulation. Available sizes up to 1 bundle diameters...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211-60007.