HellermannTyton 211-60000

Cable Management, P-Clamp Polyamide 6/6 Black Screw Mount 3.2mm Bag
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-60000.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago
Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
+526%

Supply Chain

Country of OriginFrance
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 211-60000 provided by its distributors.

Cable Management, P-Clamp Polyamide 6/6 Black Screw Mount 3.2mm Bag
P-Clamp, 0.39" Wide, 0.13'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS, Black, 100 per Package
Cable Clamp, 3.2Mm, Nylon 6.6, Black; |Hellermanntyton 211-60000
HellermannTyton 211-60000 H1P-HS-BK Plastic P Clip Black 3.2mm
Black PA66HS Plastic Cable Clamp 4.2mm
P-Clip, 0.39in. Wide, 0.13ft.ft. Max
P CLAMP .393 - MAX BUN 211-60000
CBL CLAMP P-TYPE BLACK FASTENER
Hellermann Tyton 211-60000 Brand: Hellermann Tyton. Part Number: 211-60000. HellermannTyton P-Clamp, Type H1P Closed, 0.13 in Cable, Threaded Mount, 1/8 in Dia Nominal, 0.031 in THK Wall, 0.17 in Dia Mounting Hole, Black, Polyamide 6.6, 0.39 in W, -40 to 221 deg F. Additional Description: TYTO-211-60000 P-CLAMP, 0.39 WIDE, 0.13' MAX BUNDLE DIA, 0.17'' MOUNTING HOLE DIA, PA66HS, BLACK, 100/PKG. Catalog Description: HellermannTyton P-Clamps easily guide and locate wires and cables. The clamps are designed with a radius edges to prevent chafing and cutting into insulation. Available sizes up to 1 bundle diameters...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton