HellermannTyton 211-15100

Cable clamp, closed, max. bundle Ø 12.7 mm, aluminum, black, (W) 16.3 mm, 211-15100
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-15100.

Newark

Datasheet4 pages11 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-36.55%

Supply Chain

Introduction Date2024-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 211-15100 provided by its distributors.

Cable clamp, closed, max. bundle Ø 12.7 mm, aluminum, black, (W) 16.3 mm, 211-15100
Cable Management, P-Clamp Aluminum Alloy/Chloroprene Black Screw Mount 12.7mm
P-Clip, Alu, 12.7Mm, Pk10; Cable Clamp / Clip Type:screw Mount Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:aluminium, Cr (Chloroprene); Cable Clamp / Clip Colour:black; External Length:-; External Width:16.3Mm; Rohs Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton