Hellermann Tyton 184-15403 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-15403. HellermannTyton Wiring Duct, Type SLHD1.5X4 High Density, Series: Pro-Duct SLHD, 1-1/2 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-184-15403 HIGH DENSITY SLOTTED WALL WIRING DUCT, 1.5 X 4, NON-ADHESIVE, PVC, WHITE, 120FT/CARTON 184-15403. Catalog Description: HellermannTyton High-Density Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: