Hellermann Tyton 181-91510 Wiring Duct Cover Brand: Hellermann Tyton. Part Number: 181-91510. HellermannTyton Wiring Duct Cover, Type TC1.5, Series: Pro-Duct, 6 ft Length, 1-1/2 in Width, 0.06 in Thickness, Snap-In/Snap-Out Mounting, For Use With: 1-1/2 in Wiring Duct, PVC, White. Additional Description: TYTO-181-91510 WIRING DUCT COVER FOR 1-1/2 DUCT, 6 FT LONG, PVC, WHITE, TC1.5W410, COVER BULK PKG, 120FT/CARTON, 181-91510. Catalog Description: HellermannTyton’s Pro-Duct wiring duct covers are sold separately and interchangeable among the 3 styles of duct (solid, slotted and high density). Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard colors of white, gray and black. Wiring duct covers are available in 6 foot lengths...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: