Hellermann Tyton 181-24008 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-24008. HellermannTyton Wiring Duct, Type SL2X4, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-24008 SLOTTED WALL WIRING DUCT, 2 X 4, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON, DUCT BULK PKG, 181-24008. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: