HellermannTyton 170-01164

Braided Sleeving, Twist-In Rodent-Repellent Wrap, 32mm Dia. FG/PET, White, 49.2 ft/rl
$ 267.876

Price and Stock

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of HellermannTyton 170-01164 provided by its distributors.

Braided Sleeving, Twist-In Rodent-Repellent Wrap, 32mm Dia. FG/PET, White, 49.2 ft/rl
套管, 编织, 32MM 直径, 黑色/白色;
Braided Sleeving, Twist-In Rodent-Repe
SLEEVING, BRAIDED, 32MM DIA, BLK/WHT; Sleeving / Tubing Type:Braided; Sleeving Material:Polyester (PET), Glass Fibre Reinforced; Sleeving Colour:Black / White; Internal Diameter:32mm; Length - Metric:15m; Length - Imperial:49.2ft RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton