HellermannTyton 166-90331

HelaGuard Non-Metallic Ip66 45 Degree Elbow, 1/2" Npt Thread, 0.38" Dia, Black, 10/Package
$ 40.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90331.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90331 provided by its distributors.

HelaGuard Non-Metallic Ip66 45 Degree Elbow, 1/2" Npt Thread, 0.38" Dia, Black, 10/Package
CONDUIT ACCY, HELGUARD NON-METALLIC FITTING, 45-ELBOW, 1/2" NPT , 0.38" DIA, BL
Conduit Elbow 3/8 in. 45 deg. Polyamide 6.6 Snap-On
HelaGuard Non-Metallic IP66 Fitting, 45-
Conduit Fitting, 45 Deg, 0.38" Dia, Pa66; Conduit Configuration:45 Degree; Trade Size:1/2"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:58Mm; Ip/Nema Rating:Ip66; Product Range:Helaguard Seriesrohs Compliant: Yes |Hellermanntyton 166-90331

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton