HellermannTyton 166-90305

Conduit Accy, Helguard Non-metallic Fitting, Straight, 1/2" Npt , 0.38" Dia, Bl
$ 35.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90305.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90305 provided by its distributors.

CONDUIT ACCY, HELGUARD NON-METALLIC FITTING, STRAIGHT, 1/2" NPT , 0.38" DIA, BL
Conduit Fittings & Accessories HG038-S-0500 NM FIT-BLK-10PK
HelaGuard Non-Metallic IP66 Fitting, Straight, 1/2" NPT Thread, 0.38" Dia, PA66, Black, 10 per Package
Conduit Fitting 3/8 in. Snap-On Connection Black IP66
CONDUIT FITTING, STRAIGHT, 0.38" DIA, PA;
HG038-S-0500 3/8" DIA SNAP ON FI
CONDUIT FITTING, STRAIGHT, 0.38" DIA, PA66; Conduit Configuration: Straight; Trade Size: 1/2"; Conduit Material: Nylon 6.6 (Polyamide 6.6); Conduit Colour: Black; External Length: 44mm; IP / NEMA Rating: IP 17AC5996

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton