HellermannTyton 166-90220

HelaGuard Sr PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 0.38" Dia, Bk, 100 Ft/Std. Reel
$ 177.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90220.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HellermannTyton 166-90220 provided by its distributors.

HelaGuard Sr PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 0.38" Dia, Bk, 100 Ft/Std. Reel
Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black Reel
Spiral Wraps, Sleeves, Tubing & Conduit PSR0380 PVC SPIRAL TUBING 100'
HELAGUARD SR PVC TUBING SMOOT 166-90220
Spiral Wrap Sleeve, 12Mm, Black; Sleeving/Tubing Type:Spiral Wrap; Sleeving Material:Pvc (Polyvinylchloride); Sleeving Colour:Black; Internal Diameter:12Mm; Length - Metric:30.5M; Length - Imperial:100Ft; Product Range:Psr Series Rohs Compliant: Yes |Hellermanntyton 166-90220

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton