What’s new: Find the right parts faster with our redesigned experience

Learn more

HellermannTyton 166-90193

HelaGuard Non-Metallic Conduit, Std. Weight, 1.00 inch Dia, Nylon PA6, Black, 50 ft/reel
$ 145.816
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90193.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of HellermannTyton 166-90193 provided by its distributors.

HelaGuard Non-Metallic Conduit, Std. Weight, 1.00 inch Dia, Nylon PA6, Black, 50 ft/reel
Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1000 PA6 SW CONDUIT 50
Non-Metallic Conduit, 34.5Mm, Pa6, Blk; Conduit Material:Nylon 6 (Polyamide 6); Coating:Uncoated; Conduit Colour:Black; External Diameter:34.5Mm; Product Range:Helaguard Hg-Sw Series Rohs Compliant: Yes |Hellermanntyton 166-90193

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton