Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90135

HelaGuard Non-Metallic IP65 Fitting, Straight, NPT Thread, 0.75 inch Dia, PA66, Black, 10/pkg

$ 104.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90135.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90135 provided by its distributors.

HelaGuard Non-Metallic IP65 Fitting, Straight, NPT Thread, 0.75 inch Dia, PA66, Black, 10/pkg
Conduit Fittings & Accessories PSR075-S-0750 FITTING-BK-10PK
CONDUIT FITTING, 180DEG, 0.75" DIA, PA66; Conduit Configuration: Straight; Trade Size: 3/4"; Conduit Material: Nylon 6.6 (Polyamide 6.6); Conduit Colour: Black; External Length: 45mm; IP / NEMA Rating: IP65;
HELAGUARD NON-METALLIC IP65 FI 166-90135
HELAGUARD - IP65 COMPRESSION FIT

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton