Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90127

HelaGuard Non-Metallic Ip65 Fitting, 45-Elbow, Npt Thread, 1.00" Dia, PA66, Black, 10/Package

$ 149.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90127.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90127 provided by its distributors.

HelaGuard Non-Metallic Ip65 Fitting, 45-Elbow, Npt Thread, 1.00" Dia, PA66, Black, 10/Package
Conduit Fittings & Accessories PSR100-45-1000 FITTING-BK 10PK
Conduit Elbow 1 in. 45 deg. Polyamide 6.6 Twist-On IP65
CONDUIT FITTING, 45 DEG, 0.1" DIA, PA66;
HELAGUARD NON-METALLIC IP65 FI 166-90127
HELAGUARD - IP65 45 DEGREE ELBOW

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton