Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90123

Conduit Fittings & Accessories HGL 150-S-1500 NM FIT-BLK-2PK

$ 39.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90123.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90123 provided by its distributors.

Conduit Fittings & Accessories HGL 150-S-1500 NM FIT-BLK-2PK
HELA GUARD NON METALLIC IP66, FILLTING, NPT, 1.5"
HelaGuard Non-Metallic IP68 Fitting, Str
Conduit Fitting, Straight, 1.5" Dia, Pa66; Conduit Configuration:Straight; Trade Size:1-1/2"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:67Mm; Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Hellermanntyton 166-90123
HELAGUARD - IP68 FITTING, STRAIG

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton