HellermannTyton 166-90121

HelaGuard Non-Metallic IP68 Fitting Straight 1.0 NPT Thread 1.00 Dia PA66 Black 10pkg
$ 106.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90121.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HellermannTyton 166-90121 provided by its distributors.

HelaGuard Non-Metallic IP68 Fitting Straight 1.0 NPT Thread 1.00 Dia PA66 Black 10pkg
Conduit Fittings & Accessories HGL100-S-1000 NM FIT-BLK-10PK
HelaGuard Non-Metallic IP68 Fitting, Str
HELAGUARD - IP68 FITTING, STRAIG
Conduit Fitting, 180 Deg, 1" Dia, Pa66; Conduit Configuration:Straight; Trade Size:1"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:53Mm; Ip/Nema Rating:Ip68; Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90121

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton