HellermannTyton 166-90114

HelaGuard Non-Metallic IP68 Fitting 90-Elbow NPT Thread 0.75 Dia PA66 Black 10pkg
$ 75.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90114.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HellermannTyton 166-90114 provided by its distributors.

HelaGuard Non-Metallic IP68 Fitting 90-Elbow NPT Thread 0.75 Dia PA66 Black 10pkg
Conduit Fittings & Accessories HGL075-90-0750 NM FIT-BK-10PK
HELAGUARD - 90 DEGREE IP68 .75"
Conduit Fitting, 90 Deg, 0.75" Dia, Pa66; Conduit Configuration:90 Degree; Trade Size:3/4"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:66Mm; Ip/Nema Rating:Ip68; Product Range:Helaguard Series |Hellermanntyton 166-90114

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton