HellermannTyton 166-90101

HelaGuard Non-Metallic IP66 Fitting, 90-Elbow, NPT Thread, 1.25 inch Dia, PA66, Black, 2/pkg
$ 25.508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90101.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90101 provided by its distributors.

HelaGuard Non-Metallic IP66 Fitting, 90-Elbow, NPT Thread, 1.25 inch Dia, PA66, Black, 2/pkg
Conduit Fittings & Accessories HG125-90-1250 NM FIT-BLK-2PK
HELAGUARD NON-METALLIC IP66 FI 166-90101
HELAGUARD - 90 DEGREE NPT THREAD
CONDUIT FITTING, 90 DEG, 1.25" DIA, PA66; Conduit Configuration: 90 Degree; Trade Size: 1-1/4"; Conduit Material: Nylon 6.6 (Polyamide 6.6); Conduit Colour: Black; External Length: 98mm; IP / NEMA Rating: I 75Y4387

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton