HellermannTyton 166-90095

Helaguard Non-metallic IP66 45 Degree Elbow, 0.75 Npt Thread, 0.75 Dia, PA66, Black, 10/PKG
$ 75.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90095.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90095 provided by its distributors.

HELAGUARD NON-METALLIC IP66 45 DEGREE ELBOW, 0.75 NPT THREAD, 0.75 DIA, PA66, BLACK, 10/PKG
Conduit Elbow 3/4 in. 45 deg. Polyamide 6.6 Snap-On
CONDUIT FITTING, 45 DEG, 3/4" DIA, PA66;
45 DEGREE ELBOW THREADED IP66 .7
CONDUIT FITTING, 45 DEG, 3/4" DIA, PA66; Conduit Configuration: 45 Degree; Trade Size: 3/4"; Conduit Material: Nylon 6.6 (Polyamide 6.6); Conduit Colour: Black; External Length: 73mm; IP / NEMA Rating: IP66;

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton