Hellermann Tyton 161-64414 Protective Wrapping Brand: Hellermann Tyton. Part Number: 161-64414. HellermannTyton Protective Wrapping, Type HWPP25, 1 in Dia, 100 ft Length, 0.04 in Thickness, 1.06 in Maximum Bundle Dia, 0.91 in Minimum Bundle Dia, -76 to 230 deg F, Polypropylene, Black. Additional Description: TYTO-161-64414 HELAWRAP, HWPP25, 1 (25MM) DIA, PP, BLACK, 100 FT/REEL 161-64414. Catalog Description: The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a zipper-like motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: