HellermannTyton 161-64205

Cable bundle hose, bundle-Ø 13 to 16 mm, PP, gray, 161-64205, package with 2 meters
$ 16.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 161-64205.

Burklin Elektronik

Datasheet1 page4 years ago

TME

Inventory History

3 month trend:
+1537%

Supply Chain

Introduction Date2024-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 161-64205 provided by its distributors.

Cable bundle hose, bundle-Ø 13 to 16 mm, PP, gray, 161-64205, package with 2 meters
Sleeving, Spiral Wrap, 15 Mm, Pp (Polypropylene), Grey, 2 M Rohs Compliant: Yes
HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrap Hose Grey 15mm (2m)
SLEEVING, SPIRAL, 16MM, GREY, 2M; External Diameter - Imperial: 0.551"; External Diameter - Metric: 14mm; Wrap Material: Polypropylene; Wrap Colour: Grey; Reel Length (Imperial): 7ft; Reel Length (Metric): 2m; Bundle Dia Min -

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton