HellermannTyton 161-41105

Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, grau
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 161-41105.

Farnell

Datasheet1 page11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-38.78%

Supply Chain

Introduction Date2023-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 161-41105 provided by its distributors.

Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, grau
HellermannTyton 161-41105 SBPE4D-PE-GY-5M Spiral Binding Grey 4.0mm (5m)
SLEEVING, SPIRAL, PE, 4MM, GRY, 5M
SLEEVING, SPIRAL, PE, 4MM, GREY, 5M; Sleeving / Tubing Type:Spiral Wrap; Material:Polyethylene; Diameter, Cable Min:5mm; Diameter, Cable Max:20mm; Colour:Grey; Length, Reel (Metric):5m; Diameter, Bore Max:20mm; Diameter, Bore RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton