HellermannTyton 156-00882

HellermannTyton 156-00882 Cable Tie, 2 Piece, Fir Tree Mount, 8"L, PA66HS, Black, 500/Pkg
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00882.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet4 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-2.70%

Supply Chain

Introduction Date2024-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 156-00882 provided by its distributors.

HellermannTyton 156-00882 Cable Tie, 2 Piece, Fir Tree Mount, 8"L, PA66HS, Black, 500/Pkg
Cable Tie, Fir Tree Mount, 2-Pc, 8' Long, 0.20-0.22' Dia, PA66HS, Black-Note:Price is for 500 Units
2-PIECE CABLE TIE WITH FIR TRE 156-00882
CBL TIE LOCKING BLACK 50LBS 8"
Hellermann Tyton 156-00882 156-00882 fir tree mounts provide a secure grip in a mounting hole The mount can slide along the cable tie to adjust orientation as needed Fir tree mounts are designed to provide a low insertion force and high extraction force This mount is sold as an assembly with the cable tie Brand: Hellermann Tyton. Part Number: 156-00882. HellermannTyton Cable Tie, 2-Piece Fixing, 203.2 mm Length, 4.6 mm Width, 1.2 mm Thickness, 5 to 45 mm Bundle Dia, 225 N Tensile, -40 to 105 deg C, Polyamide 6.6, Black. Additional Description: TYTO-156-00882 2-PIECE CABLE TIE WITH FIR TREE MOUNT, 8.0L, 0.20 - 0.22 MOUNTING HOLE DIAMETER, PA66HS, BLACK, 500/PKG 156-00882 DIAMETER, PA66HS, BLACK, 500/PKG. Catalog Description: HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton