HellermannTyton 156-00877

HellermannTyton 156-00877 Cable Tie, Edge Clip, 8"L, 50lb, EC23, PA66/HIRHS, Black, 500/Pkg
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00877.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-58.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 156-00877 provided by its distributors.

HellermannTyton 156-00877 Cable Tie, Edge Clip, 8"L, 50lb, EC23, PA66/HIRHS, Black, 500/Pkg
CABLE TIE & EDGE CLIP, 50LBS, 8.0" LENGTH, EC23, PANEL THICKNESS.12"-.24"
Outside SerratedCable Tie and EdgeClip, 8.0 Inch Long, EC23
Cable Tie, Edge Clip, OS Ser, 8' Long, EC23, 3-6mm, 50lb, PA66HS, Black-Note:Price is for 500 Units
Outside Serrated Cable Tie with Edge Clip, 8.0" Long, EC23, 3 - 6 mm Panel, 50lb, PA66HS, Black, 500 per Package
CBL TIE LOCKING BLACK 50LB 7.87"
" Hellermann Tyton 156-00877 Cable Clip. HellermannTyton Cable Tie and Edge Clip Assembly Type T50ROSEC23 Outside Serrated Series: T Series 8 in Length 0.18 in Width 0.05 in Thickness 0.2 to 2 in Diameter Bundle Lock Mechanism: Self-Affixing 50 lb Tensile Strength -40 to 221 deg F Polyamide 6.6 Black. Additional Description: TYTO-156-00877 Cable Tie and Edge Clip 50 lb 8.0"" Long EC23 Panel Thickness .12""-.24"" PA66HS Black 500/bag. Catalog Description: The cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive trucking heavy equipment solar panel wind power and white goods equipment manufacturing. Type is T50ROSEC23 and Color is Black (BK). 50 lb 8.0"" Long EC23 Panel Thickness .12""-.24"" PA66HS Black 500/bag."

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton