HellermannTyton 156-00864

HellermannTyton 156-00864 Cable Tie, Edge Clip, 8"L, 50lb, EC5A, PA66/HIRHS, Black, 500/Pkg
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00864.

Electro Sonic

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.13%

Descriptions

Descriptions of HellermannTyton 156-00864 provided by its distributors.

HellermannTyton 156-00864 Cable Tie, Edge Clip, 8"L, 50lb, EC5A, PA66/HIRHS, Black, 500/Pkg
CABLE TIE, OUTSIDE SERRATED, 8" L, EC5A, 50LB, PA66HS, BLACK, EDGECLIP SERIES
HellermannTyton 156-00864 edge clip cable tie mount combines an edge clip with an integrated tie-mount platform for routing bundles along panel edges. Its drill-free mounting design supports fast installation, stable retention, and cleaner harness management in vehicle and equipment applications.
Hellermann Tyton 156-00864 Cable Tie and Edge Clip Assembly. HellermannTyton Cable Tie and Edge Clip Assembly, Type T50ROSEC5A, Series: T Series, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.2 to 2 in Diameter Bundle, Lock Mechanism: Self-Affixing, 50 lb Tensile Strength, -40 to 230 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00864 OUTSIDE SERRATED CABLE TIE & EDGE 156-00864 PANEL, 50LB, PA66HS, BLACK, 500/PKG. Catalog Description: HellermannTyton's Two Piece Edge Clip with Cable Tie Assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mountinig hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place..

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton