HellermannTyton 156-00376

HellermannTyton 156-00376 Cable Tie, Fir Tree Mount, 8"x0.18", PA66, Black, 500/Pkg
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00376.

Official Datasheet19 years ago

Inventory History

3 month trend:
+5.70%

Supply Chain

Introduction Date2024-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of HellermannTyton 156-00376 provided by its distributors.

HellermannTyton 156-00376 Cable Tie, Fir Tree Mount, 8"x0.18", PA66, Black, 500/Pkg
CABLE TIE & PUSH MOUNT BASE, 8"L, 50LB, HOLE DIA. 0.3"-0.31", PA66HS, BLACK
Cable Tie, Fir Tree Mount, 2-Pc, 8' Long, 0.30-0.31', 50lb, PA66HS, Black-Note:Price is for 500 Units
2-PIECE CABLE TIE WITH FIR TRE 156-00376
2-Piece Cable Tie/Fir Tree Mount,
Cable Ties, Polyamide 6/6 Black 50mm 225N Bag
CBL TIE LOCKING BLACK 50LBS 8"
Hellermann Tyton 156-00376 Fir Tree Mount Cable Tie Brand: Hellermann Tyton. Part Number: 156-00376. HellermannTyton Fir Tree Mount Cable Tie, Type T50RFT8 2-Piece, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.06 to 1.8 in Bundle Dia, Self-Affixing, 50 lb Tensile, -40 to 221 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00376 2-PIECE CABLE TIE WITH FIR TREE MOUNT, 8.0 L, 0.30 - 0.31 MOUNTING HOLE, 50LB, PA66HS, BLACK, 500/PKG 156-00376 HOLE, 50LB, PA66HS, BLACK, 500/PKG BLACK HS NYLON 6/6 Replaces 156-00158. Catalog Description: Fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton