HellermannTyton 156-00329

HellermannTyton 156-00329 Cable Tie, Fir Tree Mount, 8"x0.18", PA66/HIRHS, Black, 500/Pkg
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00329.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+17.12%

Supply Chain

Introduction Date2024-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 156-00329 provided by its distributors.

HellermannTyton 156-00329 Cable Tie, Fir Tree Mount, 8"x0.18", PA66/HIRHS, Black, 500/Pkg
CABLE TIE & PUSH MOUNT BASE, 8"L, 50LB, HOLE DIA. 0.24"-0.28", PA66HS, BLACK
Hellermann Tyton 156-00329 Fir Tree Mount Cable Tie Brand: Hellermann Tyton. Part Number: 156-00329. HellermannTyton Fir Tree Mount Cable Tie, Type T50RFT7HD Heavy Duty, 8 in Length, 0.18 in Width, 0.16 to 1.8 in Bundle Dia, Self-Affixing, 50 lb Tensile, -40 to 230 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00329 HEAVY DUTY CABLE TIE WITH FIR TREE MOUNT, 8.0L, 0.03 - 0.28 PANEL THICK., 50LB, PA66HIRHS, BLACK, 500/PKG 156-00329 500/PKG DIA .24 IN-.8 IN PA66HIRHS, BLACK, 500/PK. Catalog Description: HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton