HellermannTyton 156-00074

Cable Tie & Push Mount Base, 15"L, 120LB, Holedia. 0.04"-0.62", PA66HS, Black
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00074.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HellermannTyton 156-00074 provided by its distributors.

CABLE TIE & PUSH MOUNT BASE, 15"L, 120LB, HOLEDIA. 0.04"-0.62", PA66HS, BLACK
Heavy Duty Cable Tie with Fir Tree Mount, 15"L, 0.04 - 0.62" Panel Thick, PA66HIRHSUV, Black, 100 per Package
Cable Tie, Fir Tree Mt, HD, 15'x0.5', 0.04-0.62' Thickness, PA66HIRHSUV-Note:Price is for 100 Units
HEAVY DUTY FIRTREEMOUNT/CABLETIE 120LB LENGTH 15" BLK, PK 100
CBL TIE NYLON 6.6 (POLYAMIDE 6.6) BLACK;
Cable Ties, Polyamide 6/6 Black 105mm 534N Bag
CBL TIE LOCKING BLK 120LB 1.250'
Hellermann Tyton 156-00074 Fir Tree Mount Cable Tie Brand: Hellermann Tyton. Part Number: 156-00074. HellermannTyton Fir Tree Mount Cable Tie, Type WSRFT9B Heavy Duty, 15 in Length, 1/2 in Width, 4.1 in Bundle Dia, Self-Affixing, 120 lb Tensile, -67 to 212 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00074 HEAVY DUTY CABLE TIE WITH FIR TREE MOUNT, 15L, 0.04 - 0.62 PANEL THICK, PA66HIRHSUV, BLACK, 100/PKG 156-00074 PANEL THICK, PA66HIRHSUV, BLACK, 100/PKG BLACK IMHSUV NYLON 6/6. Catalog Description: HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton