HellermannTyton 151-80500

Cable Tie, 30MM X 12 Mm, 9MM Max. Cable Tie Width, Black, Lok Series
$ 23.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-80500.

Newark

Datasheet3 pages11 years ago

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-80500 provided by its distributors.

CABLE TIE, 30MM X 12 MM, 9MM MAX. CABLE TIE WIDTH, BLACK, LOK SERIES
HellermannTyton LOK01B-PA66-BK-C1 - 151-80500
Cable Tie Mount, Screw, 7.2Mm, Black; Mount Fixing Type:Fir Tree Barb; Mounting Hole Dia:6Mm; Mount Colour:Black; Mount Material:Nylon 6 (Polyamide 6); Length:30Mm; Width:12Mm; Height:30Mm; Product Range:Lok; External Length/Rohs Compliant: Yes |Hellermanntyton 151-80500

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton